Bosch 2608900825 Expert C470 Delta Blade Grit 80 93mm 5piece Fast+Durable

MPN
2608900825
Brand
Bosch
EAN-13
4059952541631
Order Code
01-9803
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.00
10+ £2.80
50+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Bosch offers the EXPERT C470 Delta grinder blade, SKU 2608900825. This grinding accessory features a punched grit size of 80 and measures 93 mm x 93 mm. Ideal for precision sanding, the pack includes five blades suitable for efficient surface finishing tasks.
Type Delta grinder blade
Grit Size 80
Width 93mm
Length 93mm
Center hole No
Depth 93mm
Dim (L x W) 93 mm x 93 mm
Product colour Brown
Quantity per pack 5 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot