Bosch 2608900823 Expert C470 Delta Grinder Blade 5 pieces 93x93mm Grit 40

MPN
2608900823
Brand
Bosch
EAN-13
4059952541617
Order Code
01-9801
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.00
10+ £2.79
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Bosch EXPERT C470 is a Delta grinder blade designed for effective grinding tasks. It features a grit size of 40 and comes in a pack of five, with dimensions of 93 mm x 93 mm. This grinding disc is typically used for smoothing surfaces and achieving precision in various grinding applications.
Type Delta grinder blade
Grit Size 40
Width 93mm
Length 93mm
Center hole No
Compatibility Delta
Depth 93mm
Dim (L x W) 93 mm x 93 mm
Product colour Brown
Quantity per pack 5 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot