Bosch 2608900816 Expert C470 Sandpaper Grit 100 150mm 5pieces Fast Velcro

MPN
2608900816
Brand
Bosch
EAN-13
4059952541549
Order Code
01-9794
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.00
10+ £4.66
50+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch EXPERT C470 Router sandpaper is a high-quality grinding disc suitable for use with grinders. This set includes five discs, each with a grit size of 100 and a diameter of 150 mm. It is ideal for smoothing and finishing surfaces in woodworking applications.
Type Router sandpaper
Grit Size 100
Center hole No
Diameter 150mm
Dim (Ø) 150mm
Product colour Brown
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot