Bosch 2608900813 Expert C470 Sandpaper Grit 40 Ø150mm 5 pieces Velcro Fasten

MPN
2608900813
Brand
Bosch
EAN-13
4059952541518
Order Code
01-9791
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.74
10+ £4.47
50+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT C470 2608900813 is a router sandpaper set featuring 40 grit size discs. Each disc has a diameter of 150 mm and is designed for efficient grinding and sanding tasks. Ideal for use with grinding equipment, this set includes five pieces and is suitable for heavy-duty surface preparation and smoothing applications.
Type Router sandpaper
Grit Size 40
Diameter 150mm
Dim (Ø) 150mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot