Bosch 2608900810 Expert C470 Router Sandpaper 320 Grit 125mm 5pieces Velcro

MPN
2608900810
Brand
Bosch
EAN-13
4059952541488
Order Code
01-9788
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bosch EXPERT C470 is a router sandpaper set that consists of 5 pieces with a grit size of 320 and a diameter of 125 mm. Designed for precision grinding tasks, these sandpapers are ideal for achieving a fine, smooth finish on various surfaces. Suitable for use with grinding equipment, they are valuable additions for professionals needing high-quality sanding results.
Type Router sandpaper
Grit Size 320
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Number of dust extraction holes 8
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot