Bosch 2608900806 Expert C470 Router Sandpaper 5 pcs Grit 100 Ø125mm Fast Velcro

MPN
2608900806
Brand
Bosch
EAN-13
4059952541440
Order Code
01-9784
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bosch provides the EXPERT C470 Router sandpaper, a high-quality grinding disc. With a grit size of 100 and a diameter of 125 mm, it is suitable for precision sanding applications. Ideal for use with routers, this pack contains five punched sandpaper pieces designed for improved dust extraction.
Type Router sandpaper
Grit Size 100
Center hole No
Diameter 125mm
Dim (Ø) 125mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot