Bosch 2608900803 Expert C470 Router Sandpaper 5piece Ø125mm Grit 40 Fast Velcro

MPN
2608900803
Brand
Bosch
EAN-13
4059952541419
Order Code
01-9781
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch EXPERT C470 is a pack of 5 router sandpapers with a grit size of 40, designed for efficient grinding. The 125 mm diameter discs are expertly crafted for rough material removal in woodworking and other related applications. These durable sandpapers are essential accessories for grinders, ideal for both professional and DIY uses.
Type Router sandpaper
Grit Size 40
Center hole No
Diameter 125mm
Dim (Ø) 125mm
Product colour Brown
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot