Bosch 2608900800 Expert C470 Router Sandpaper Grit 320 Ø115mm 5 pcs Fast Velcro

MPN
2608900800
Brand
Bosch
EAN-13
4059952541389
Order Code
01-9778
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT C470 Router sandpaper is a grinding disc designed for precision sanding tasks. It comes in a pack of 5 pieces, featuring a grit size of 320 and a diameter of 115 mm, suitable for detailed woodworking projects. Primarily used with routers and other grinding equipment, it is ideal for achieving smooth finishes on wood surfaces.
Type Router sandpaper
Grit Size 320
Brand compatibility Universal
Diameter 115mm
Dim (Ø) 115mm
Number of dust extraction holes 8
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 11.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot