Bosch 2608900798 Expert C470 Router Sandpaper 180 Grit 115mm 5pieces Fast Velcro

MPN
2608900798
Brand
Bosch
EAN-13
4059952541365
Order Code
01-9776
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the EXPERT C470 router sandpaper, an essential grinding disc accessory. This pack includes five pieces of punched sandpaper, each with a grit size of 180 and a diameter of 115 mm. Ideal for precision grinding, it fits perfectly on routers to achieve smooth finishes on various materials.
Type Router sandpaper
Grit Size 180
Brand compatibility Universal
Diameter 115mm
Dim (Ø) 115mm
Number of dust extraction holes 8
Product colour Ochre
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 11.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot