Bosch 2608900796 EXPERT C470 Router Sandpaper 5 pcs Grit 80 Ø115 mm Fast Velcro

MPN
2608900796
Brand
Bosch
EAN-13
4059952541341
Order Code
01-9775
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/11/2026

Bosch offers the EXPERT C470 Router sandpaper, model number 2608900796, in a pack of five pieces with a diameter of 115 mm and a grit size of 80. This grinding disc is perfect for smoothing and surface preparation, making it ideal for woodworking and other crafting applications. It is compatible with grinders for efficient sanding and finishing tasks.
Type Router sandpaper
Grit Size 80
Brand compatibility Universal
Diameter 115mm
Dim (Ø) 115mm
Number of dust extraction holes 8
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 11.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot