Bosch 2608900769 Expert M480 Mesh Sanding Disc 400 Grit 10pieces Dust-Free

MPN
2608900769
Brand
Bosch
EAN-13
4059952541075
Order Code
01-9772
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the Expert M480 mesh sanding discs, sold in packs of 10. They are unperforated with a grit size of 400 and measure 230 mm by 115 mm. These discs are ideal for precision sanding in woodworking and automotive refinishing applications.
Type Sander mesh sanding disc
Grit Size 400
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot