Bosch 2608900767 Expert M480 Mesh Sanding Disc 240 Grit Unperforated

MPN
2608900767
Brand
Bosch
EAN-13
4059952541051
Order Code
01-9770
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch' EXPERT M480 is a mesh sanding disc, designed for use with sanders for efficient surface preparation. This grit size 240, unperforated disc measures 230 mm by 115 mm and comes in a pack of 10. It is ideal for achieving smooth finishes on a variety of materials, making it suitable for both professional and DIY applications.
Type Sander mesh sanding disc
Grit Size 240
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot