Bosch 2608900765 EXPERT M480 Mesh Sanding Disc 180 Grit 10 pieces Dust-Free

MPN
2608900765
Brand
Bosch
EAN-13
4059952541037
Order Code
01-9768
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £16.16 £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 30/09/2026

Bosch' EXPERT M480 Sander mesh sanding disc, 2608900765, is unperforated with a grit size of 180. The discs measure 230 mm by 115 mm and come in a pack of ten. These sanding discs are ideal for smooth finishing applications on various surfaces.
Type Sander mesh sanding disc
Grit Size 180
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot