Bosch 2608900761 EXPERT M480 Sander Disc 80 Grit 230x115mm 10 pieces Dust-Free

MPN
2608900761
Brand
Bosch
EAN-13
4059952540993
Order Code
01-9764
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 30/09/2026

Bosch' EXPERT M480 is a sander mesh sanding disc pack containing 10 pieces, designed for efficient grinding applications. Each unperforated disc measures 230 mm by 115 mm and features a grit size of 80 for versatile surface finishing tasks. Ideal for use with grinding equipment, these durable grinder accessories enhance material removal and provide smooth surface results.
Type Sander mesh sanding disc
Grit Size 80
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot