Bosch 2608900750 Expert M480 Sander Disc Grit 320 10pieces Superior Dust Control

MPN
2608900750
Brand
Bosch
EAN-13
4059952540887
Order Code
01-9762
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £9.36
50+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 30/09/2026

The Bosch EXPERT M480 sander mesh sanding disc, product number 2608900750, is an unperforated grinding disc with a grit size of 320. Measuring 186 mm by 93 mm, this pack includes 10 pieces. Ideal for use in sanding applications, it features superior dust extraction and longevity, making it suitable for woodworking and finishing projects.
Type Sander mesh sanding disc
Grit Size 320
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot