Bosch 2608900748 Expert M480 Sander Disc 10pieces 220 Grit Mesh High Efficiency

MPN
2608900748
Brand
Bosch
EAN-13
4059952540863
Order Code
01-9760
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £9.55
10+ £8.98
50+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the EXPERT M480 Sander mesh sanding disc, featuring an unperforated design with a grit size of 220. This set includes 10 discs, each measuring 186 mm by 93 mm. Ideal for smooth sanding applications, these grinding discs are perfect for preparing surfaces before painting or varnishing.
Type Sander mesh sanding disc
Grit Size 220
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot