Bosch 2608900746 EXPERT M480 Mesh Sanding Disc Grit 150 10 pieces Dust-Free

MPN
2608900746
Brand
Bosch
EAN-13
4059952540849
Order Code
01-9758
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch provides the EXPERT M480, a Sander Mesh Sanding Disc. The unperforated discs have a grit size of 150, measuring 186 mm x 93 mm, and come in a pack of 10. They are ideal for smooth, efficient sanding tasks in various grinding applications.
Type Sander mesh sanding disc
Grit Size 150
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot