Bosch 2608900744 Expert M480 Mesh Sanding Discs Grit 100 10pieces Dust-Free

MPN
2608900744
Brand
Bosch
EAN-13
4059952540825
Order Code
01-9756
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 30/09/2026

The Bosch sanding disc, with a grit size of 100, is an unperforated mesh designed specifically for grinding applications. Measuring 186 mm by 93 mm, the EXPERT M480 sander mesh ensures efficient material removal and a smooth finish. Ideal for surface smoothing, this product comes in a pack of 10 and is suitable for use with various grinder accessories.
Type Sander mesh sanding disc
Grit Size 100
Width 93mm
Length 186mm
Brand compatibility Universal
Dim (L x W) 186 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 93 x 186 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot