Bosch 2608900741 EXPERT M480 Sander Mesh Disc 320 Grit 10pieces Dust-Free

MPN
2608900741
Brand
Bosch
EAN-13
4059952540795
Order Code
01-9753
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch EXPERT M480 Sander mesh sanding disc (2608900741) features a grit size of 320, measuring 133 mm x 80 mm and offered in a pack of 10. Ideal for precise sanding, this unperforated disc provides efficient dust extraction and long-lasting performance. It is typically used for fine sanding tasks on both wood and painted surfaces.
Type Sander mesh sanding disc
Grit Size 320
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot