Bosch 2608900740 EXPERT M480 Mesh Sanding Disc Grit 240 133x80mm 10pieces

MPN
2608900740
Brand
Bosch
EAN-13
4059952540788
Order Code
01-9752
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch EXPERT M480 is an unperforated sander mesh sanding disc suitable for precision grinding tasks. This grinding disc features a grit size of 240 and measures 133 mm by 80 mm, designed for efficient material removal and a smooth finish. Ideal for various sanding applications, it is perfect for use with grinders and other related equipment.
Type Sander mesh sanding disc
Grit Size 240
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot