Bosch 2608900737 Expert M480 Sander Disc 150 Grit 10pieces High Dust Control

MPN
2608900737
Brand
Bosch
EAN-13
4059952540757
Order Code
01-9749
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch EXPERT M480 is a sander mesh sanding disc in grit size 150, measuring 133 mm x 80 mm. Designed for precision grinding and smoothing applications, it comes in a set of 10 pieces. Suitable for use with compatible grinders, this high-quality sanding disc is ideal for achieving smooth finishes on wood and other surfaces.
Type Sander mesh sanding disc
Grit Size 150
Width 80mm
Length 133mm
Brand compatibility Universal
Dim (L x W) 133 mm x 80 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 80 x 133 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot