Bosch 2608900733 Expert M480 Multi-purpose Mesh Sanding Disc Grit 400

MPN
2608900733
Brand
Bosch
EAN-13
4059952540719
Order Code
01-9745
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT M480 is a multi-purpose sander mesh sanding disc, ideal for various grinding applications. This unperforated disc features a grit size of 400, and comes in a pack of ten, measuring 150 mm by 100 mm each. It is specially designed for efficient and effective sanding, suitable for both professional and DIY projects.
Type Multi-purpose sander mesh sanding disc
Grit Size 400
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot