Bosch 2608900731 EXPERTM480 Sanding Disc 240Grit Dust Free Hook and Loop 10 Pack

MPN
2608900731
Brand
Bosch
EAN-13
4059952540696
Order Code
01-9743
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch manufactures the EXPERT M480 multi-purpose sander mesh sanding disc, specifically designed for sanding applications. This unperforated disc has a grit size of 240 and measures 150 mm by 100 mm, available in packs of 10. Ideal for smooth sanding finishes, the mesh design helps minimise dust and provides a consistent surface finish on various materials.
Type Multi-purpose sander mesh sanding disc
Grit Size 240
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot