Bosch 2608900729 EXPERTM480 Sanding Disc 180Grit 150x100mm Hook and Loop 10 Pack

MPN
2608900729
Brand
Bosch
EAN-13
4059952540672
Order Code
01-9742
Country of Origin
Switzerland

Discontinued


Bosch offers the Expert M480 multi-purpose sander mesh sanding disc, designed for efficient grinding. The unperforated discs are sized at 150 mm x 100 mm with a grit size of 180. Ideal for versatile sanding applications, this pack includes 10 high-quality discs.
Type Multi-purpose sander mesh sanding disc
Grit Size 180
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Trustpilot