Bosch 2608900725 EXPERT M480 Multi-purpose Sander Disc 80 Grit 10 pieces

MPN
2608900725
Brand
Bosch
EAN-13
4059952540634
Order Code
01-9738
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch offers the EXPERT M480 Multi-purpose sander mesh sanding disc, designed for versatile sanding tasks. Each disc measures 150 mm x 100 mm with an unperforated grit size of 80, suitable for smooth and efficient material removal. The pack contains 10 pieces, ideal for both professional and DIY sanding applications.
Type Multi-purpose sander mesh sanding disc
Grit Size 80
Width 100mm
Length 150mm
Brand compatibility Universal
Dim (L x W) 150 mm x 100 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 100 x 150 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot