Bosch 2608900724 EXPERT M480 Delta Grinder Disc Grit 400 93x93mm 5pieces

MPN
2608900724
Brand
Bosch
EAN-13
4059952540627
Order Code
01-9737
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT M480 is a Delta grinder mesh sanding disc, unperforated with a grit size of 400. It measures 93 mm by 93 mm and is suitable for precision sanding tasks. Ideal for fine surface finishing, this pack contains five discs.
Type Delta grinder mesh sanding disc
Grit Size 400
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot