Bosch 2608900717 Expert M480 Delta Grinder Discs 93mm Unperforated 5pieces

MPN
2608900717
Brand
Bosch
EAN-13
4059952540559
Order Code
01-9731
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT M480 Delta grinder mesh sanding disc is unperforated with a grit size of 100, designed for efficient sanding tasks. It measures 93 mm by 93 mm and comes in a pack of five, perfect for precise and fine finishing work. This product is ideal for use with Delta grinders and suitable for a variety of grinding and sanding applications.
Type Delta grinder mesh sanding disc
Grit Size 100
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot