Bosch 2608900716 EXPERT M480 Delta Grinder Sanding Disc 5pieces Grit 80

MPN
2608900716
Brand
Bosch
EAN-13
4059952540542
Order Code
01-9730
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch EXPERT M480 is a Delta grinder mesh sanding disc with a grit size of 80. It measures 93 mm x 93 mm and comes in a pack of 5, designed for efficient grinding. Ideal for sanding applications, the discs provide smooth finishes on various surfaces using Delta grinders.
Type Delta grinder mesh sanding disc
Grit Size 80
Width 93mm
Length 93mm
Brand compatibility Universal
Dim (L x W) 93 mm x 93 mm
Product colour Natural
Product Type Sanding net
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding plate size (WxD) 93 x 93 mm
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot