Bosch 2608900711 EXPERT M480 Drywall Sander Disc 225mm 180 Grit 25pieces

MPN
2608900711
Brand
Bosch
EAN-13
4059952540498
Order Code
01-9729
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Bosch offers the EXPERT M480 drywall sander mesh sanding disc, part number 2608900711, with a grit size of 180 and a diameter of 225 mm, sold in packs of 25. These unperforated grinding discs are designed for efficient sanding of drywall surfaces. Ideal for use in renovation and construction projects, they ensure a smooth finish.
Type Drywall sander mesh sanding disc
Grit Size 180
Brand compatibility Universal
Diameter 225mm
Dim (Ø) 225mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 25 pc(s)
Sander type Long-reach sander
Sanding plate diameter 25.5cm
Sanding plate shape Round
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot