Bosch 2608900707 EXPERT M480 Drywall Sander Mesh Disc Grit 80 225mm 25pieces

MPN
2608900707
Brand
Bosch
EAN-13
4059952540450
Order Code
01-9727
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £45.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch Expert M480 is a mesh sanding disc designed for drywall applications, featuring a grit size of 80. It has a diameter of 225 mm and comes in a pack of 25 pieces, suitable for efficient sanding tasks. This unperforated grinding disc is part of Bosch's high-quality grinder accessories, perfect for use with drywall sanders.
Type Drywall sander mesh sanding disc
Grit Size 80
Brand compatibility Universal
Diameter 225mm
Dim (Ø) 225mm
Product Type Sanding net
Proper use Sanding
Quantity per pack 25 pc(s)
Sander type Long-reach sander
Sanding plate diameter 25.5cm
Sanding plate shape Round
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot