Bosch 2608900695 Expert M480 Mesh Sanding Disc 5piece 240 Grit Ø150mm

MPN
2608900695
Brand
Bosch
EAN-13
4059952540337
Order Code
01-9724
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch offers the EXPERT M480 Router mesh sanding disc, a high-quality grinding accessory. It is an unperforated disc with a grit size of 240, and its diameter is 150 mm, suitable for detailed and fine sanding tasks. This set includes five pieces, ideal for use in woodworking and other fine material finishing applications.
Type Sanding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 240
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot