Bosch 2608900693 EXPERT M480 Router Mesh Sanding Disc Ø150mm G180 5pieces

MPN
2608900693
Brand
Bosch
EAN-13
4059952540313
Order Code
01-9722
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch manufactures the EXPERT M480 Router mesh sanding disc, a durable and efficient sanding tool. These unperforated discs with a grit size of 180 are ideal for achieving a smooth finish on various surfaces. Suitable for use with grinders, the pack contains five discs with a 150 mm diameter, designed for professional and home woodworking applications.
Type Sanding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 180
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot