Bosch 2608900691 EXPERT M480 Router Mesh Disc Grit 120 Ø150mm 5pieces.

MPN
2608900691
Brand
Bosch
EAN-13
4059952540290
Order Code
01-9720
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Bosch EXPERT M480 is a router mesh sanding disc featuring an unperforated design with a 150 mm diameter and grit size 120, ideal for fine sanding. This pack includes five pieces, suitable for enhancing surface finishes in woodworking and other sanding applications. It is a reliable choice for professionals seeking high-quality grinder accessories for precision and durability.
Type Sanding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 120
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot