Bosch 2608900678 Expert M480 Router Mesh Sanding Disc Grit 320 Ø125mm 5pieces

MPN
2608900678
Brand
Bosch
EAN-13
4059952540160
Order Code
01-9715
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch' EXPERT M480 router mesh sanding disc, with grit size 320 and a diameter of 125 mm, comes in a pack of five. These unperforated discs are designed for fine sanding applications, providing smooth finishes on surfaces. Ideal for woodworking and surface preparation, these discs are part of high-quality grinding equipment by Bosch.
Type Sanding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 320
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot