Bosch 2608900676 Expert M480 Router Mesh Disc 125mm Unperforated G220 5pieces

MPN
2608900676
Brand
Bosch
EAN-13
4059952540146
Order Code
01-9713
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £5.75 £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch EXPERT M480 2608900676 is a router mesh sanding disc with a grit size of 220 and a diameter of 125 mm, available in a pack of five. It is unperforated, making it ideal for fine sanding applications on wood and painted surfaces. The sanding discs are designed for highly efficient dust extraction and a longer lifespan, enhancing the performance of grinding equipment and grinders.
Type Sanding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 220
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot