Bosch 2608900672 EXPERT M480 Mesh Sanding Disc Ø125mm Grit 100 5piece

MPN
2608900672
Brand
Bosch
EAN-13
4059952540108
Order Code
01-9709
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch EXPERT M480 Router mesh sanding disc is an unperforated grinding disc with a grit size of 100. It has a diameter of 125 mm and comes in a pack of five. Suitable for professional grinding applications, it is ideal for use with routers in achieving smooth finishes on various surfaces.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 100
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot