Bosch 2608900671 EXPERT M480 Unperforated Router Sanding Disc Grit 80

MPN
2608900671
Brand
Bosch
EAN-13
4059952540092
Order Code
01-9708
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Bosch' EXPERT M480 is a router mesh sanding disc with a grit size of 80, unperforated and 125 mm in diameter. This pack contains five pieces, ideal for precision sanding applications on various surfaces. Suitable for use with grinders, they are designed for efficient material removal and surface finishing tasks.
Type Sanding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 80
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot