Bosch 2608900664 Expert Diamond Cutting Disc 300mm 22.23mm Bore Durable

MPN
2608900664
Brand
Bosch
EAN-13
4059952539997
Order Code
01-9706
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £224.40 £190.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608900664 EXPERT MultiMaterial diamond cutting disc is designed for cutting through stone, concrete, and brick with a diameter of 300 mm and a bore diameter of 22.23 mm. With its durable diamond construction, this disc is ideal for tough cutting tasks in construction and renovation projects. Suitable for use with compatible cutting machinery, it offers enhanced performance and longevity.
Type Diamond cutting disc
Diameter 300mm
Bore Size 22.23mm
Cutting Width 2.8mm
Dim (Ø) 300mm
Product colour Blue, Grey
Quantity per pack 1 pc(s)
Segment height 1.5cm
Suitable for materials Brick, Concrete
Thickness 2.8mm

Reviews

Be the first to submit a review

Trustpilot