Bosch 2608900655 Expert HardCeramic Disc 125mm 22.23mm Bore Diamond Tech

MPN
2608900655
Brand
Bosch
EAN-13
4059952539904
Order Code
01-9701
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch 2608900655 EXPERT HardCeramic diamond cutting disc features a 125 mm diameter and a 22.23 mm bore, crafted for high-performance cutting. Ideal for materials such as stone, concrete, brick, and tiles, its design ensures precision and durability. Suitable for demanding cutting tasks, this disc is a reliable choice for professional and DIY construction projects.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Blade Diameter 12.5cm
Cutting Width 1.4mm
Dim (Ø) 125mm
Factory colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Hard ceramic
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot