Bosch 2608900652 EXPERT HardCeramic Diamond Disc 76mm Precise Cuts

MPN
2608900652
Brand
Bosch
EAN-13
4059952539874
Order Code
01-9698
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.99 £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch EXPERT HardCeramic Diamond Cutting Disc (model 2608900652) is a 76 mm diameter, 10mm bore tool designed for efficient cutting. Featuring a diamond edge, it is ideal for applications involving stone, concrete, brick, and tiles. This high-performance cutting disc is essential for construction and renovation projects.
Type Diamond cutting disc
Diameter 76mm
Bore Size 10mm
Bore Diameter 1cm
Center hole Yes
Dim (Ø) 76mm
Product colour Blue, Grey
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shape Round
Suitable for materials Tile, Ceramic, Stone
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot