Bosch 2608900615 EXPERT CYL-9 Mult Construction Drill Bit 6.5mm 1piece

MPN
2608900615
Brand
Bosch
EAN-13
4059952539089
Order Code
01-9681
Country of Origin
Germany

Discontinued


Bosch offers the EXPERT CYL-9 MultiConstruction drill bit, designed for versatile drilling with a diameter of 6.5 mm and a total length of 100 mm. The multi-purpose drill bit features a cylindrical shank for compatibility with standard power tools and is well-suited for various materials like concrete, stone, and wood. Typical applications include general construction tasks and home improvement projects.
Type Spiral cutting drill bit
Diameter 6.5mm
Cutting Length 6cm
Overall Length 100mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Trustpilot