Bosch 2608900594 Expert HEX-9 HardCeramic Tile Drill Bit 12mm 1piece

Order Code:

01-9666

Brand: Bosch MPN: 2608900594 EAN-13: 6949509232465
  • Country of Origin: China
  • View All

Discontinued


Bosch offers the EXPERT HEX-9 HardCeramic Tile drill bit, designed for efficient drilling in hard ceramic tiles. This 12 mm single-piece drill bit features a total length of 90 mm and a hex shank for secure fitting. Ideal for both professional and DIY use, it is suitable for multi-purpose applications requiring precision and durability.
Type Centering drill bit
Diameter 1.2 cm
Overall Length 90mm
Factory colour Black
Material Carbide
Material Suitability Hard ceramic
Pack Qty 1
Rack size 483 mm (19")
Shank shape Hex shank
Tool Holder Hex shank

Trustpilot