Bosch 2608900592 Expert HEX-9 Tile Drill Bit 8mm 90mm Hex Shank Durable

MPN
2608900592
Brand
Bosch
EAN-13
6949509232441
Order Code
01-9664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.34 £14.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

The Bosch EXPERT HEX-9 HardCeramic is a durable tile drill bit designed for precise drilling in hard ceramic materials. With a total length of 90 mm and an 8 mm diameter, it features a hex shank for secure attachment. This versatile drill bit is suitable for both universal and multi-function drilling, ideal for DIY enthusiasts and professional tradespeople working with tiles.
Type Centering drill bit
Diameter 8mm
Overall Length 90mm
Factory colour Black
Material Carbide
Material Suitability Hard ceramic
Pack Qty 1
Rack size 483 mm (19")
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot