Bosch 2608900588 Expert HEX-9 HardCeramic Tile Drill Bit 4 mm 1 piece

MPN
2608900588
Brand
Bosch
EAN-13
6949509232403
Order Code
01-9660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.69 £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

Bosch manufactures the EXPERT HEX-9 HardCeramic Tile drill bit, 1-piece, which is 4 mm in diameter and has a total length of 90 mm with a hex shank. This versatile drill bit is ideal for drilling through hard ceramic tiles with precision. It is commonly used in construction and home renovation projects due to its durability and efficiency.
Type Centering drill bit
Diameter 4mm
Overall Length 90mm
Material Carbide
Material Suitability Hard ceramic
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot