Bosch 2608900567 Expert Soften Tile Clean Jigsaw Blade 3pieces Fine Cuts

MPN
2608900567
Brand
Bosch
EAN-13
4059952537917
Order Code
01-9642
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608900567 EXPERT Soft Tile Clean jigsaw blade pack consists of three specialized blades designed for cutting through soft tiles with precision. Ideal for both professional and DIY tile work, these blades offer clean and efficient cuts, minimizing tile breakage. This makes them perfect for bathroom and kitchen tile installations, where a neat finish is essential.
Type Jigsaw blade
Blade Material Diamond
Material (details) Diamond
Material Suitability Ceramic
Overall Length 8.3cm
Package Type Cardboard
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 83mm
Suitable for materials Soft tile
Tooth Pitch GRIT 50

Reviews

Be the first to submit a review

Trustpilot