Bosch 2608900566 EXPERT Jigsaw Blades 3piece Cuts Plastic/Composite Materials

Order Code:

01-9641

Brand: Bosch MPN: 2608900566 EAN-13: 4059952537900
  • Country of Origin: Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £26.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Bosch' EXPERT 'Plastic Composites Clean' T 301 CHM jigsaw blade is designed for efficient and clean cuts in plastic materials. This set includes three blades, each engineered for durability and precision. Typical applications include tasks such as model making, DIY projects, and cutting plastic piping or sheets.
Type Jigsaw blade
Blade Material Carbide
Blade tooth spacing 3.3 mm
Cutting thickness (max) 6.5 cm
Material (details) Carbide
Number of cogs 3.3
Overall Length 11.7cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 117mm
Suitable for materials Plastic
Tooth Pitch 3.3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot