Bosch 2608900560 Expert Multi Material Jigsaw Blade 3 pieces T-shank Durable

MPN
2608900560
Brand
Bosch
EAN-13
4059952537849
Order Code
01-9635
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £30.80 £30.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch 2608900560 EXPERT 'Multi Material' jigsaw blade set includes three durable saw blades designed for versatile cutting of various materials. These high-performance blades feature carbide technology for extended lifespan, ideal for professional woodworking and DIY projects. Suitable for cutting wood with metal, fibreglass, plastic, and more, they offer precision and reliability for demanding applications.
Type Jigsaw blade
Blade Material Carbide
Blade tooth spacing (max) 5mm
Blade tooth spacing (min) 3.5mm
Material (details) Carbide
Number of cogs 5.5
Number of Teeth Per Inch (TPI) 5 - 7
Overall Length 13.2cm
Package Type Cardboard
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 132mm
Suitable for materials Aluminium, Plastic, Stainless steel, Wood with nails
Tooth Pitch 5.5

Reviews

Be the first to submit a review

Trustpilot