Bosch 2608900559 Expert Jigsaw Blades 3piece Set Clean Cuts Both Sides

MPN
2608900559
Brand
Bosch
EAN-13
4059952537832
Order Code
01-9634
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the 2608900559 hardwood 2-side clean jigsaw blade set in a 3-piece configuration. These precision saw blades feature a unique design ensuring clean cuts on both sides of the material, ideal for hardwood applications. Typically used for woodworking projects, they are expertly crafted for high-performance and accuracy.
Type Jigsaw blade
Material Suitability Hardwood
Overall Length 11.7cm
Package Type Blister
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Suitable for materials Plywood, Wood
Tooth Pitch 2.2

Reviews

Be the first to submit a review

Trustpilot