Bosch 2608900558 EXPERT Jigsaw Blade Clean Finish 5 pieces T308BP

MPN
2608900558
Brand
Bosch
EAN-13
4059952537825
Order Code
01-9633
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bosch offers the 2608900558 EXPERT 'Wood 2-side clean' T 308 BP jigsaw blade, provided in a pack of 5 pieces. This jigsaw blade is designed for clean cuts in hardwood, featuring a precise, two-sided cutting edge. Ideal for use in woodworking applications, it ensures high-quality results with reduced splintering.
Type Jigsaw blade
Blade Material High carbon steel (HCS)
Material (details) HCS
Material Suitability Hardwood
Number of cogs 2.2
Overall Length 11.7cm
Product colour White
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Saw blade length 117mm
Suitable for materials Wood
Tooth Pitch 2.2

Reviews

Be the first to submit a review

Trustpilot