Bosch 2608900547 Expert Hardwood 2-side Clean Jigsaw Blades 3 pieces

MPN
2608900547
Brand
Bosch
EAN-13
4059952537719
Order Code
01-9625
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch 2608900547 is a jigsaw blade set designed for cutting hardwood with precision. The "Hardwood 2-side clean" design ensures clean cuts on both sides of the material, reducing splinters and chipping. Ideal for woodworking projects, it is suitable for detailed and decorative applications.
Type Jigsaw blade
Blade Material Bimetal
Blade tooth spacing 2mm
Cutting thickness (max) 5cm
Material (details) BIM
Material Suitability Hardwood
Number of cogs 2
Number of Teeth Per Inch (TPI) 13
Overall Length 11.7cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 117mm
Suitable for materials Laminated panel, Plasterboard
Tooth Pitch 8.5

Reviews

Be the first to submit a review

Trustpilot